
2031676-1 | |
|---|---|
DigiKey Part Number | 2132-2031676-1-ND |
Manufacturer | |
Manufacturer Product Number | 2031676-1 |
Description | SDE F MINI MIC 0.35-1.5MM2 ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 15.5-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.35 ~ 1.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 385,65000 Kč | 15 385,65 Kč |
| 5 | 14 262,38800 Kč | 71 311,94 Kč |
| 10 | 13 804,86200 Kč | 138 048,62 Kč |
| Unit Price without VAT: | 15 385,65000 Kč |
|---|---|
| Unit Price with VAT: | 18 616,63650 Kč |







