
720725-1 | |
|---|---|
DigiKey Part Number | 720725-1-ND |
Manufacturer | |
Manufacturer Product Number | 720725-1 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 069,73000 Kč | 36 069,73 Kč |
| 5 | 33 438,77000 Kč | 167 193,85 Kč |
| Unit Price without VAT: | 36 069,73000 Kč |
|---|---|
| Unit Price with VAT: | 43 644,37330 Kč |








