
680328-000 | |
|---|---|
DigiKey Part Number | 680328-000-ND |
Manufacturer | |
Manufacturer Product Number | 680328-000 |
Description | CONN SPLICE 12-16 AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,85700 Kč | 588,57 Kč |
| 25 | 55,15760 Kč | 1 378,94 Kč |
| 50 | 52,52440 Kč | 2 626,22 Kč |
| 100 | 50,01510 Kč | 5 001,51 Kč |
| 250 | 46,88264 Kč | 11 720,66 Kč |
| 500 | 44,64510 Kč | 22 322,55 Kč |
| 1 000 | 42,51507 Kč | 42 515,07 Kč |
| 3 000 | 39,34661 Kč | 118 039,83 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |










