
RHT22 | |
|---|---|
DigiKey Part Number | 4958-RHT22-ND |
Manufacturer | Triplett |
Manufacturer Product Number | RHT22 |
Description | HUMIDITY & TEMPERATURE INDICATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Hygro Thermometer (Thermo Hygrometer) For Measuring Humidity, Temperature Includes Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Hygro Thermometer (Thermo Hygrometer) | |
For Measuring | Humidity, Temperature | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,92000 Kč | 999,92 Kč |
| 5 | 954,52800 Kč | 4 772,64 Kč |
| 10 | 935,65000 Kč | 9 356,50 Kč |
| 25 | 911,22080 Kč | 22 780,52 Kč |
| 50 | 893,15840 Kč | 44 657,92 Kč |
| 100 | 875,45700 Kč | 87 545,70 Kč |
| Unit Price without VAT: | 999,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,90320 Kč |










