
K 1/16 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-K1/16CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 1/16 CLEAR 4FT |
Description | SUMITUBE K - HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 170°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 2 | 78,64000 Kč | 157,28 Kč |
| 3 | 74,89333 Kč | 224,68 Kč |
| 5 | 70,42800 Kč | 352,14 Kč |
| 7 | 67,61286 Kč | 473,29 Kč |
| 10 | 64,75800 Kč | 647,58 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |




