
K 1/2 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-K1/2CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 1/2 CLEAR 4FT |
Description | HEATSHRINK 1/2" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 170°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 2 | 254,07500 Kč | 508,15 Kč |
| 3 | 241,89667 Kč | 725,69 Kč |
| 5 | 227,40800 Kč | 1 137,04 Kč |
| 7 | 218,37857 Kč | 1 528,65 Kč |
| 10 | 209,16100 Kč | 2 091,61 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |



