Direct

RW-175-3/64-X-STK | |
|---|---|
DigiKey Part Number | RW-175-3/64-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-3/64-X-STK |
Description | HEATSHRINK 0.046" X 4' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 5 | 83,90800 Kč | 419,54 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 20 | 70,98350 Kč | 1 419,67 Kč |
| 50 | 63,54840 Kč | 3 177,42 Kč |
| 100 | 60,57290 Kč | 6 057,29 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |






