HSTTK05-48-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 101,36000 Kč
Datasheet
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTK05-48-Q

DigiKey Part Number
298-19793-ND
Manufacturer
Manufacturer Product Number
HSTTK05-48-Q
Description
HEATSHRINK 0.046" X 4' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.023" (0.58mm)
Mfr
Recovered Wall Thickness
0.010" (0.25mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 175°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFP-3/64-48-CLEAR-BULK3M0MFP-3/64-48-CLEAR-BULK-ND0,00000 KčParametric Equivalent
RW-175-3/64-X-STKTE Connectivity Raychem Cable Protection0RW-175-3/64-X-STK-ND101,36000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,89000 Kč172,89 Kč
2169,14000 Kč338,28 Kč
3166,98333 Kč500,95 Kč
5164,34200 Kč821,71 Kč
7162,61286 Kč1 138,29 Kč
10160,79600 Kč1 607,96 Kč
Manufacturers Standard Package
Unit Price without VAT:172,89000 Kč
Unit Price with VAT:209,19690 Kč