Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTK06-48-Q | |
|---|---|
DigiKey Part Number | 298-19794-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK06-48-Q |
Description | HEATSHRINK 1/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV25362001 | TE Connectivity Raychem Cable Protection | 1 301 | 484-CV25362001-ND | 61,73000 Kč | Parametric Equivalent |
| K 1/16 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 2 374 | 2786-K1/16CLEAR4FT-ND | 85,46000 Kč | Parametric Equivalent |
| MFP-1/16-48"-CLEAR-HDR-25 PCS | 3M | 0 | MFP-1/16-48"-CLEAR-HDR-25PCS-ND | 148,97680 Kč | Parametric Equivalent |
| MT1000-1/16-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/16-X-STK-ND | 274,63099 Kč | Parametric Equivalent |
| MT1000-1/16-X-STK | TE Connectivity | 0 | 1111-MT1000-1/16-X-STK-ND | 80,84230 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 2 | 173,34000 Kč | 346,68 Kč |
| 3 | 171,13333 Kč | 513,40 Kč |
| 5 | 168,40400 Kč | 842,02 Kč |
| 7 | 166,63429 Kč | 1 166,44 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |









