Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTK50-48-5 | |
|---|---|
DigiKey Part Number | 298-21644-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK50-48-5 |
Description | HEATSHRINK 1/2" X 4' CLEAR 1=5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K 1/2 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 22 | 2786-K1/2CLEAR4FT-ND | 276,33000 Kč | Parametric Equivalent |
| MFP-1/2-48-CLEAR-BULK | 3M | 0 | MFP-1/2-48-CLEAR-BULK-ND | 0,00000 Kč | Parametric Equivalent |
| MFP-H-1/2-CR | 3M | 0 | MFP-H-1/2-CR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,78000 Kč | 773,78 Kč |
| 2 | 757,08500 Kč | 1 514,17 Kč |
| 3 | 747,46000 Kč | 2 242,38 Kč |
| 5 | 735,47600 Kč | 3 677,38 Kč |
| 7 | 727,73000 Kč | 5 094,11 Kč |
| 10 | 719,55900 Kč | 7 195,59 Kč |
| Unit Price without VAT: | 773,78000 Kč |
|---|---|
| Unit Price with VAT: | 936,27380 Kč |





