Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-1/16-X-STK | |
|---|---|
DigiKey Part Number | 1111-RW-175-1/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-1/16-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-1/16-X-STK | TE Connectivity | 0 | 1111-MT1000-1/16-X-STK-ND | 80,84230 Kč | Parametric Equivalent |
| NB16252001 | TE Connectivity | 0 | 1111-NB16252001-ND | 106,38760 Kč | Parametric Equivalent |
| CV25362001 | TE Connectivity Raychem Cable Protection | 1 301 | 484-CV25362001-ND | 61,73000 Kč | Parametric Equivalent |
| HSTTK06-48-Q | Panduit Corp | 0 | 298-19794-ND | 177,22000 Kč | Parametric Equivalent |
| K 1/16 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 2 374 | 2786-K1/16CLEAR4FT-ND | 85,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 79,47320 Kč | 1 986,83 Kč |
| Unit Price without VAT: | 79,47320 Kč |
|---|---|
| Unit Price with VAT: | 96,16257 Kč |







