MT1000-1/16-X-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1 619
Unit Price: 27,50000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 35,57336 Kč

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 47,52000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 78,96000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 2 475
Unit Price: 38,08000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 66,37400 Kč
Datasheet
Image for MT1000-1/16-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000-1/16-X-STK

DigiKey Part Number
MT1000-1/16-X-STK-ND
Manufacturer
Manufacturer Product Number
MT1000-1/16-X-STK
Description
HEATSHRINK 1/16" X 4' CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
155°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 250213,99818 Kč267 497,72 Kč
Unit Price without VAT:213,99818 Kč
Unit Price with VAT:258,93780 Kč
Alternate Color
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price: 53,49954 Kč
Alternate Length
HEATSHRINK 1/16"X2500' QTY=5000
In-Stock: 0
Unit Price: 46,52233 Kč