
MT1000-1/16-X-SP | |
|---|---|
DigiKey Part Number | MT1000-1/16-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-1/16-X-SP |
Description | HEATSHRINK 1/16"X2500' QTY=5000 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 2500.0' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2500.0' (762.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,52233 Kč | 232 611,65 Kč |
| Unit Price without VAT: | 46,52233 Kč |
|---|---|
| Unit Price with VAT: | 56,29202 Kč |



