Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-E-1/8-X-STK | |
|---|---|
DigiKey Part Number | 1111-RW-175-E-1/8-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-1/8-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.063" (1.60mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 155°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB16422001 | TE Connectivity | 0 | 1111-NB16422001-ND | 114,47272 Kč | Parametric Equivalent |
| NB16452001 | TE Connectivity | 0 | 1111-NB16452001-ND | 130,96368 Kč | Parametric Equivalent |
| RW-175-E-1/8-X-STK | TE Connectivity Raychem Cable Protection | 3 528 | 484-RW-175-E-1/8-X-STK-ND | 40,31611 Kč | Parametric Equivalent |
| HSTTK12-48-Q | Panduit Corp | 0 | 298-19796-ND | 219,85000 Kč | Parametric Equivalent |
| K 1/8 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 1 816 | 2786-K1/8CLEAR4FT-ND | 95,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 51,41717 Kč | 3 085,03 Kč |
| Unit Price without VAT: | 51,41717 Kč |
|---|---|
| Unit Price with VAT: | 62,21478 Kč |




