
DUNBAR-1675-3/64IN-CLEAR-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1675-3/64IN-CLEAR-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1675-3/64IN-CLEAR-4FT |
Description | HEAT SHRINK TUBING, SEMI RIGID K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Heat Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 39,89600 Kč | 199,48 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 20 | 33,74400 Kč | 674,88 Kč |
| 50 | 30,20780 Kč | 1 510,39 Kč |
| 100 | 27,78040 Kč | 2 778,04 Kč |
| 250 | 24,87256 Kč | 6 218,14 Kč |
| 500 | 22,87648 Kč | 11 438,24 Kč |
| 1 000 | 22,57285 Kč | 22 572,85 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




