
GMA.2B.080.RN | |
|---|---|
DigiKey Part Number | GMA.2B.080.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.080.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.080.RN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2G Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 181,15000 Kč | 1 811,50 Kč |
| 25 | 169,80680 Kč | 4 245,17 Kč |
| 50 | 161,70140 Kč | 8 085,07 Kč |
| 100 | 153,98250 Kč | 15 398,25 Kč |
| 250 | 144,34612 Kč | 36 086,53 Kč |
| 500 | 137,46214 Kč | 68 731,07 Kč |
| 1 000 | 130,90867 Kč | 130 908,67 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |



