24 AWG Hook-Up Wire 19/36 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ241936 VI001

DigiKey Part Number
AZ241936VI001-ND
Manufacturer
Manufacturer Product Number
AZ241936 VI001
Description
HOOK-UP STRND 24AWG VIOLET 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 324,16000 Kč9 324,16 Kč
28 865,46000 Kč17 730,92 Kč
38 605,96000 Kč25 817,88 Kč
58 405,24800 Kč42 026,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9 324,16000 Kč
Unit Price with VAT:11 282,23360 Kč
Alternate Length
HOOK-UP STRND 24AWG VIOLET 100'
In-Stock: 1
Unit Price: 1 444,66000 Kč