Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4212IN BK105

DigiKey Part Number
F4212INBK105-ND
Manufacturer
Manufacturer Product Number
F4212IN BK105
Description
HEATSHRINK 2" X 4' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
0.550" (13.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 573,59000 Kč3 573,59 Kč
23 286,72500 Kč6 573,45 Kč
33 129,71667 Kč9 389,15 Kč
53 016,08000 Kč15 080,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 573,59000 Kč
Unit Price with VAT:4 324,04390 Kč