Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/16 BK001

DigiKey Part Number
F221V1/16BK001-ND
Manufacturer
Manufacturer Product Number
F221V1/16 BK001
Description
HEATSHRINK 0.062" X 1000' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 060,56000 Kč10 060,56 Kč
29 395,03000 Kč18 790,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10 060,56000 Kč
Unit Price with VAT:12 173,27760 Kč
Alternate Length
HEATSHRINK 0.062" X 4' BLACK
In-Stock: 5597
Unit Price: 56,69000 Kč
HEATSHRINK 0.062" X 4' BLACK
In-Stock: 718
Unit Price: 71,60000 Kč
HEATSHRINK 0.062" X 0.5' BLACK
In-Stock: 245
Unit Price: 33,60000 Kč
HEATSHRINK 0.062" X 1000' BLACK
In-Stock: 10
Unit Price: 8 064,07000 Kč