
F221V3/8 BK202 | |
|---|---|
DigiKey Part Number | F221V3/8BK202-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 BK202 |
Description | HEATSHRINK 3/8" X 200' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 404,83000 Kč | 3 404,83 Kč |
| 2 | 3 131,53500 Kč | 6 263,07 Kč |
| 3 | 2 981,92667 Kč | 8 945,78 Kč |
| 5 | 2 858,08000 Kč | 14 290,40 Kč |
| Unit Price without VAT: | 3 404,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 119,84430 Kč |






