Image for HSTTV38-48-TL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV38-48-TL

DigiKey Part Number
HSTTV38-48-TL-ND
Manufacturer
Manufacturer Product Number
HSTTV38-48-TL
Description
HEATSHRINK 3/8" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, UV Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 3/8" X 4' BLACK
In-Stock: 0
Unit Price: 158,29000 Kč
HEATSHRINK 3/8" X 100' BLACK
In-Stock: 0
Unit Price: 3 222,17000 Kč
HEATSHRINK 3/8" X 200' BLACK
In-Stock: 0
Unit Price: 6 318,80000 Kč
HEATSHRNK 3/8" X 0.5' BLK 1=10
In-Stock: 0
Unit Price: 367,28600 Kč
HEATSHRINK 3/8" X 25' BLACK
In-Stock: 0
Unit Price: