Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670195

DigiKey Part Number
0192670195-ND
Manufacturer
Manufacturer Product Number
0192670195
Description
HEATSHRINK 3/8" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70-41-0006-0004Parker Chomerics361944-1072-ND4 980,94000 KčParametric Equivalent
F2213/8 BK103Alpha Wire3 326AF2213/8BK103-ND157,49000 KčParametric Equivalent
F221B3/8 BK100Alpha Wire7 792A038B-4-ND103,94000 KčParametric Equivalent
F221V3/8 BK100Alpha Wire423F221V3/8BK100-ND103,31000 KčParametric Equivalent
F221V3/8 BK103Alpha Wire22F221V3/8BK103-ND136,70000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10052,25140 Kč5 225,14 Kč
20048,05810 Kč9 611,62 Kč
30045,76303 Kč13 728,91 Kč
50045,17720 Kč22 588,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,25140 Kč
Unit Price with VAT:63,22419 Kč
Alternate Color
HEATSHRINK 3/8" X 4' WHITE
In-Stock: 0
Unit Price: 6,49321 Kč
HEATSHRINK 3/8" X 4' RED
In-Stock: 0
Unit Price: 11,38720 Kč
HEATSHRINK 3/8" X 4' BLUE
In-Stock: 0
Unit Price: 8,49915 Kč
HEATSHRINK 3/8" X 4' CLEAR
In-Stock: 0
Unit Price: 10,90720 Kč
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 0
Unit Price: 10,90720 Kč