Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 BL103 | Alpha Wire | 236 | F2213/8BL103-ND | 131,45000 Kč | Parametric Equivalent |
| F221V3/8 BL103 | Alpha Wire | 31 | F221V3/8BL103-ND | 136,70000 Kč | Parametric Equivalent |
| FP301-3/8-48"-BLUE-12 PCS | 3M | 0 | 3M161447-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-3/8-48"-BLUE-125 PCS | 3M | 54 | 3M161446-ND | 93,23000 Kč | Parametric Equivalent |
| FP301-3/8-48"-BLUE-HDR-12 PCS | 3M | 0 | FP301-3/8-48"-BLUE-HDR-12PCS-ND | 105,18250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,49915 Kč | 8 499,15 Kč |
| Unit Price without VAT: | 8,49915 Kč |
|---|---|
| Unit Price with VAT: | 10,28397 Kč |












