
FP301-3/8-48"-BLUE-125 PCS | |
|---|---|
DigiKey Part Number | 3M161446-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-48"-BLUE-125 PCS |
Description | HEATSHRINK 3/8"X4' BLU 1=1PC 48" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 2 | 85,67000 Kč | 171,34 Kč |
| 3 | 81,54333 Kč | 244,63 Kč |
| 5 | 76,68400 Kč | 383,42 Kč |
| 7 | 73,61286 Kč | 515,29 Kč |
| 10 | 70,51100 Kč | 705,11 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |









