FP301-3/8-48"-BLUE-12 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 266
Unit Price: 118,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 436
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 13
Unit Price: 133,94000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 131
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 7
Unit Price: 118,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 885
Unit Price: 81,45000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 67,40758 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 447
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 101
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 151
Unit Price: 78,74000 Kč
Datasheet
FP301 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/8-48"-BLUE-12 PCS

DigiKey Part Number
3M161447-ND
Manufacturer
Manufacturer Product Number
FP301-3/8-48"-BLUE-12 PCS
Description
HEATSHRINK 3/8"X4' BLU 1=1PC 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes