Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/8-6-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/8-6-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-6-STK |
Description | HEAT SHRINK TUBING & SLEEVES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670198 | Molex | 0 | 0192670198-ND | 8,49915 Kč | Parametric Equivalent |
| F2213/8 BL103 | Alpha Wire | 236 | F2213/8BL103-ND | 131,45000 Kč | Parametric Equivalent |
| F221V3/8 BL103 | Alpha Wire | 31 | F221V3/8BL103-ND | 136,70000 Kč | Parametric Equivalent |
| FP301-3/8-48"-BLUE-12 PCS | 3M | 0 | 3M161447-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-3/8-48"-BLUE-125 PCS | 3M | 54 | 3M161446-ND | 93,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,85320 Kč | 2 942,66 Kč |
| Unit Price without VAT: | 58,85320 Kč |
|---|---|
| Unit Price with VAT: | 71,21237 Kč |







