Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 WH103 | Alpha Wire | 153 | F2213/8WH103-ND | 131,45000 Kč | Parametric Equivalent |
| F221V3/8 WH103 | Alpha Wire | 7 | F221V3/8WH103-ND | 136,70000 Kč | Parametric Equivalent |
| FP301-3/8-48"-WHITE-12 PCS | 3M | 0 | 3M161453-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-3/8-48"-WHITE-125 PCS | 3M | 91 | 3M161452-ND | 93,23000 Kč | Parametric Equivalent |
| FP301-3/8-48"-WHITE-HDR-12 PCS | 3M | 0 | FP301-3/8-48"-WHITE-HDR-12PCS-ND | 104,25430 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,49321 Kč | 6 493,21 Kč |
| Unit Price without VAT: | 6,49321 Kč |
|---|---|
| Unit Price with VAT: | 7,85678 Kč |













