Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/8 WH103

DigiKey Part Number
F221V3/8WH103-ND
Manufacturer
Manufacturer Product Number
F221V3/8 WH103
Description
HEATSHRINK 3/8" X 4' WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
2125,67500 Kč251,35 Kč
3119,62000 Kč358,86 Kč
5112,46600 Kč562,33 Kč
7107,99000 Kč755,93 Kč
10103,41500 Kč1 034,15 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč
Alternate Color
HEATSHRINK 3/8" X 4' BLACK
In-Stock: 27
Unit Price: 136,70000 Kč
HEATSHRINK 3/8" X 4' BLUE
In-Stock: 33
Unit Price: 136,70000 Kč
HEATSHRINK 3/8" X 4' GREEN
In-Stock: 35
Unit Price: 136,70000 Kč
HEATSHRINK 3/8" X 4' RED
In-Stock: 124
Unit Price: 136,70000 Kč
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 4
Unit Price: 136,70000 Kč
Alternate Length
HEATSHRINK 3/8" X 200' WHITE
In-Stock: 1
Unit Price: 4 482,02000 Kč