
F221V3/8 YL103 | |
|---|---|
DigiKey Part Number | F221V3/8YL103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 YL103 |
Description | HEATSHRINK 3/8" X 4' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 2 | 125,67500 Kč | 251,35 Kč |
| 3 | 119,62000 Kč | 358,86 Kč |
| 5 | 112,46600 Kč | 562,33 Kč |
| 7 | 107,99000 Kč | 755,93 Kč |
| 10 | 103,41500 Kč | 1 034,15 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |







