
F221V3/8 WH004 | |
|---|---|
DigiKey Part Number | F221V3/8WH004-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 WH004 |
Description | HEATSHRINK 3/8" X 200' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 482,02000 Kč | 4 482,02 Kč |
| 2 | 4 122,11500 Kč | 8 244,23 Kč |
| 3 | 3 925,22667 Kč | 11 775,68 Kč |
| 5 | 3 865,35400 Kč | 19 326,77 Kč |
| Unit Price without VAT: | 4 482,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 423,24420 Kč |







