Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/8-WH-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-WH-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-WH-STK |
Description | HEATSHRINK 3/8" X 4' WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 5 | 90,16600 Kč | 450,83 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 25 | 74,23200 Kč | 1 855,80 Kč |
| 50 | 68,27280 Kč | 3 413,64 Kč |
| 100 | 62,79450 Kč | 6 279,45 Kč |
| 250 | 56,22088 Kč | 14 055,22 Kč |
| 500 | 55,28354 Kč | 27 641,77 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |







