HSTT38-48-Q10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,49321 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 153
Unit Price: 131,45000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 91
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 104,25430 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 83,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 50
Unit Price: 109,61000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 34,32836 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT38-48-Q10

DigiKey Part Number
298-13485-ND
Manufacturer
Manufacturer Product Number
HSTT38-48-Q10
Description
HEATSHRINK 3/8" X 4' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670196Molex00192670196-ND6,49321 KčParametric Equivalent
F2213/8 WH103Alpha Wire153F2213/8WH103-ND131,45000 KčParametric Equivalent
F221V3/8 WH103Alpha Wire7F221V3/8WH103-ND136,70000 KčParametric Equivalent
FP301-3/8-48"-WHITE-12 PCS3M03M161453-ND0,00000 KčParametric Equivalent
FP301-3/8-48"-WHITE-125 PCS3M913M161452-ND93,23000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
2155,91000 Kč311,82 Kč
3153,91667 Kč461,75 Kč
5151,43800 Kč757,19 Kč
7149,86571 Kč1 049,06 Kč
10148,18300 Kč1 481,83 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč
Alternate Color
HEATSHRINK 3/8" X 4' BLACK
In-Stock: 886
Unit Price: 146,36000 Kč
HEATSHRINK 3/8" X 4' RED
In-Stock: 0
Unit Price: 159,37000 Kč
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 0
Unit Price: 159,37000 Kč
HEATSHRINK 3/8" X 4' GREEN/YLW
In-Stock: 54
Unit Price: 247,99000 Kč
HEATSHRINK 3/8" X 4' GREEN
In-Stock: 0
Unit Price: 159,37000 Kč
Alternate Length
HEATSHRINK 3/8" X 200' WHITE
In-Stock: 0
Unit Price: 3 880,43000 Kč
HEATSHRINK 3/8" X 100' WHITE
In-Stock: 0
Unit Price: 3 242,51000 Kč