
309-65154 | |
|---|---|
DigiKey Part Number | 309-65154-ND |
Manufacturer | |
Manufacturer Product Number | 309-65154 |
Description | HEATSHRINK 3/8"X4' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 2 | 61,83500 Kč | 123,67 Kč |
| 3 | 58,81333 Kč | 176,44 Kč |
| 5 | 55,30800 Kč | 276,54 Kč |
| 7 | 53,09286 Kč | 371,65 Kč |
| 10 | 50,86700 Kč | 508,67 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |






