Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65156

DigiKey Part Number
309-65156-ND
Manufacturer
Manufacturer Product Number
309-65156
Description
HEATSHRINK 3/8"X4' RD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.374" (9.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,82000 Kč792,30 Kč
Manufacturers Standard Package
Unit Price without VAT:52,82000 Kč
Unit Price with VAT:63,91220 Kč
Alternate Color
HEATSHRINK 3/8"X4' BK
In-Stock: 12
Unit Price: 67,15000 Kč
HEATSHRINK 3/8"X4' CL
In-Stock: 0
Unit Price: 52,82000 Kč
HEATSHRINK 3/8"X4' BLU
In-Stock: 0
Unit Price: 44,79197 Kč
HEATSHRINK 3/8"X4' WH
In-Stock: 0
Unit Price: 34,90281 Kč
HEATSHRINK 3/8"X4' YEL
In-Stock: 0
Unit Price: 44,79197 Kč