
309-65155 | |
|---|---|
DigiKey Part Number | 309-65155-ND |
Manufacturer | |
Manufacturer Product Number | 309-65155 |
Description | HEATSHRINK 3/8"X4' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 52,82000 Kč | 792,30 Kč |
| Unit Price without VAT: | 52,82000 Kč |
|---|---|
| Unit Price with VAT: | 63,91220 Kč |






