P8-10R-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1 055
Unit Price: 48,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 601
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 501
Unit Price: 11,97000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-10R-T

DigiKey Part Number
298-10628-ND
Manufacturer
Manufacturer Product Number
P8-10R-T
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.280" (7.11mm)
Width - Outer Edges
0.470" (11.94mm)
Base Product Number
Length - Overall
1.140" (28.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P8-10R-QPanduit Corp1 055298-11943-ND48,51000 KčParametric Equivalent
0191930149Molex2 60123-0191930149-ND9,66000 KčParametric Equivalent
0191930151Molex2 501WM3982CT-ND11,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1021,73300 Kč217,33 Kč
2521,12400 Kč528,10 Kč
5020,66620 Kč1 033,31 Kč
20019,78535 Kč3 957,07 Kč
40019,35858 Kč7 743,43 Kč
60019,11308 Kč11 467,85 Kč
1 00018,80812 Kč18 808,12 Kč
2 60018,24985 Kč47 449,61 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč