
PW100F-C | |
|---|---|
DigiKey Part Number | 298-10269-ND |
Manufacturer | |
Manufacturer Product Number | PW100F-C |
Description | SLIT WRAP 1" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
Diameter - Inside, Expanded 1.125" (28.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-64416 | HellermannTyton | 0 | 161-64416-ND | 4 795,46889 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 670,57000 Kč | 7 670,57 Kč |
| Unit Price without VAT: | 7 670,57000 Kč |
|---|---|
| Unit Price with VAT: | 9 281,38970 Kč |









