
2-33460-2 | |
|---|---|
DigiKey Part Number | A27056TR-ND - Tape & Reel (TR) A27056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33460-2 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33460-2 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 47,48080 Kč | 1 187,02 Kč |
| 50 | 45,21280 Kč | 2 260,64 Kč |
| 100 | 43,05220 Kč | 4 305,22 Kč |
| 250 | 40,35564 Kč | 10 088,91 Kč |
| 500 | 38,42886 Kč | 19 214,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,63059 Kč | 54 945,88 Kč |
| 3 000 | 34,88391 Kč | 104 651,73 Kč |
| 4 500 | 33,90132 Kč | 152 555,94 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


