
P4-14R-T | |
|---|---|
DigiKey Part Number | 298-15180-ND |
Manufacturer | |
Manufacturer Product Number | P4-14R-T |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.400" (35.56mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 38,33400 Kč | 958,35 Kč |
| 50 | 37,51080 Kč | 1 875,54 Kč |
| 200 | 35,91080 Kč | 7 182,16 Kč |
| 400 | 35,13543 Kč | 14 054,17 Kč |
| 600 | 34,68905 Kč | 20 813,43 Kč |
| 1 000 | 34,13435 Kč | 34 134,35 Kč |
| 2 600 | 33,11918 Kč | 86 109,87 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |






