Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4-14R-E

DigiKey Part Number
298-15179-ND
Manufacturer
Manufacturer Product Number
P4-14R-E
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 378
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
2066,80500 Kč1 336,10 Kč
4065,36675 Kč2 614,67 Kč
6064,53733 Kč3 872,24 Kč
10063,50640 Kč6 350,64 Kč
26061,62104 Kč16 021,47 Kč
50060,36170 Kč30 180,85 Kč
1 00059,05373 Kč59 053,73 Kč
2 50057,36519 Kč143 412,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč