
FSD80-12-D | |
|---|---|
DigiKey Part Number | 298-10288-ND |
Manufacturer | |
Manufacturer Product Number | FSD80-12-D |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 14 AWG (2.50mm²) |
Series | Length - Overall 19.00mm |
Packaging Bag | Length - Pin 12.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11121025 | American Electrical Inc. | 63 877 | 288-1025-ND | 4,20000 Kč | Parametric Equivalent |
| 216-266 | WAGO Corporation | 24 503 | 2946-216-266-ND | 9,45000 Kč | Parametric Equivalent |
| 2846.0 | Conta-Clip, Inc. | 508 | 2080-2846.0-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 10,06240 Kč | 251,56 Kč |
| 50 | 9,84800 Kč | 492,40 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 250 | 9,36176 Kč | 2 340,44 Kč |
| 500 | 9,16016 Kč | 4 580,08 Kč |
| 1 000 | 8,96279 Kč | 8 962,79 Kč |
| 2 500 | 8,70812 Kč | 21 770,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |
















