
2846.0 | |
|---|---|
DigiKey Part Number | 2080-2846.0-ND |
Manufacturer | |
Manufacturer Product Number | 2846.0 |
Description | H 2,5/18-D BU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 14 AWG (2.50mm²) |
Packaging Bag | Length - Overall 19.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 50 | 4,86320 Kč | 243,16 Kč |
| 100 | 4,63220 Kč | 463,22 Kč |
| 250 | 4,34156 Kč | 1 085,39 Kč |
| 500 | 4,13366 Kč | 2 066,83 Kč |
| 1 000 | 3,93629 Kč | 3 936,29 Kč |
| 2 500 | 3,68960 Kč | 9 224,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

