


FTD75-8-D | |
|---|---|
DigiKey Part Number | 298-10411-ND |
Manufacturer | |
Manufacturer Product Number | FTD75-8-D |
Description | CONN FERRULE DIN TWO X 22AWG WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 22 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 22 AWG (0.50mm²) |
Series | Length - Overall 15.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color White |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 9,28120 Kč | 232,03 Kč |
| 50 | 9,07960 Kč | 453,98 Kč |
| 100 | 8,88640 Kč | 888,64 Kč |
| 250 | 8,63436 Kč | 2 158,59 Kč |
| 500 | 8,44834 Kč | 4 224,17 Kč |
| 1 000 | 8,26607 Kč | 8 266,07 Kč |
| 2 500 | 8,03132 Kč | 20 078,30 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |














