


FSD84-12-C | |
|---|---|
DigiKey Part Number | 298-10563-ND |
Manufacturer | |
Manufacturer Product Number | FSD84-12-C |
Description | CONN FERRULE DIN 6AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 6 AWG (16.00mm²) |
Series | Length - Overall 23.00mm |
Packaging Bulk | Length - Pin 12.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSDX84-12-C | Panduit Corp | 4 130 | 298-10769-ND | 15,12000 Kč | Parametric Equivalent |
| 11121160 | American Electrical Inc. | 25 688 | 288-1034-ND | 8,40000 Kč | Parametric Equivalent |
| 1160G | American Electrical Inc. | 0 | 288-1160G-ND | 553,30000 Kč | Parametric Equivalent |
| 97 99 338 | Knipex Tools LP | 6 | 2172-9799338-ND | 326,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 25 | 18,34400 Kč | 458,60 Kč |
| 50 | 17,94900 Kč | 897,45 Kč |
| 100 | 17,56270 Kč | 1 756,27 Kč |
| 300 | 16,96780 Kč | 5 090,34 Kč |
| 500 | 16,69718 Kč | 8 348,59 Kč |
| 1 000 | 16,33686 Kč | 16 336,86 Kč |
| 2 500 | 15,87180 Kč | 39 679,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











