
97 99 338 | |
|---|---|
DigiKey Part Number | 2172-9799338-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 338 |
Description | CONN FERRULE DIN 6AWG BLU 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Knipex Tools LP | Size 6 AWG (16.00mm²) |
Packaging Bag | Length - Overall 24.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,73000 Kč | 326,73 Kč |
| 10 | 277,74100 Kč | 2 777,41 Kč |
| 25 | 260,35000 Kč | 6 508,75 Kč |
| 50 | 247,91920 Kč | 12 395,96 Kč |
| 100 | 236,08890 Kč | 23 608,89 Kč |
| 250 | 221,31892 Kč | 55 329,73 Kč |
| 500 | 210,76574 Kč | 105 382,87 Kč |
| 1 000 | 200,72072 Kč | 200 720,72 Kč |
| Unit Price without VAT: | 326,73000 Kč |
|---|---|
| Unit Price with VAT: | 395,34330 Kč |



