Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
KNIPEX Self-Adjusting Crimping Pliers for End Sleeves 97 53 09

97 53 09

DigiKey Part Number
2172-975309-ND
Manufacturer
Manufacturer Product Number
97 53 09
Description
7 1/2" SELF-ADJUSTING CRIMPING P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
6 AWG and 8-28 AWG
Wire Gauge or Range - mm²
0.08 ~ 10.00mm² and 16.00mm²
Ratcheting
Ratchet
Wire Entry Location
Front Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 074,93000 Kč6 074,93 Kč
55 630,99200 Kč28 154,96 Kč
105 450,13600 Kč54 501,36 Kč
255 220,14480 Kč130 503,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6 074,93000 Kč
Unit Price with VAT:7 350,66530 Kč