



2904620 | |
|---|---|
DigiKey Part Number | 277-12003-ND |
Manufacturer | |
Manufacturer Product Number | 2904620 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2904620 Models |
Category | Current - Output (Max) 5A |
Manufacturer Phoenix Contact | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, IP20 |
AC Voltage - Input 400 ~ 500 VAC (3 Phase) | Size / Dimension 4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm) |
Voltage - Output 1 24V | Approval Agency CSA, cUL, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 704,18000 Kč | 4 704,18 Kč |
| Unit Price without VAT: | 4 704,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 692,05780 Kč |




