
XTCE018C01TD | |
|---|---|
DigiKey Part Number | 5730-XTCE018C01TD-ND |
Manufacturer | |
Manufacturer Product Number | XTCE018C01TD |
Description | IECMAGSTARTER, NONREVERSING, 24- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24 ~ 27VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24 ~ 27VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 575VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 637,54000 Kč | 5 637,54 Kč |
| 10 | 5 019,29900 Kč | 50 192,99 Kč |
| 25 | 4 792,24760 Kč | 119 806,19 Kč |
| Unit Price without VAT: | 5 637,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 821,42340 Kč |









