1160G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 25 688
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 6,51570 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2 291
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1 086
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 6
Unit Price: 326,73000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 359,48790 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 725
Unit Price: 20,37000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4 130
Unit Price: 15,12000 Kč
Datasheet
Image for 1160G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1160G

DigiKey Part Number
288-1160G-ND
Manufacturer
Manufacturer Product Number
1160G
Description
INS FER TK BLUE 16, 12 (6 AWG) D
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
6 AWG (16.00mm²)
Packaging
Bulk
Length - Overall
23.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11121160American Electrical Inc.25 688288-1034-ND8,40000 KčParametric Equivalent
2855.0Conta-Clip, Inc.02080-2855.0-ND6,51570 KčParametric Equivalent
3200564Phoenix Contact2 291277-2201-ND13,44000 KčParametric Equivalent
9019260000Weidmüller1 086281-5105-ND6,30000 KčParametric Equivalent
97 99 338Knipex Tools LP62172-9799338-ND326,73000 KčParametric Equivalent
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,30000 Kč553,30 Kč
Manufacturers Standard Package
Unit Price without VAT:553,30000 Kč
Unit Price with VAT:669,49300 Kč