Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID0612 | |
|---|---|
DigiKey Part Number | 1920-FID0612-ND |
Manufacturer | |
Manufacturer Product Number | FID0612 |
Description | WIRE CONNECTOR, 6AWG/16.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11121160 | American Electrical Inc. | 25 688 | 288-1034-ND | 8,40000 Kč | Parametric Equivalent |
| 1160G | American Electrical Inc. | 0 | 288-1160G-ND | 553,30000 Kč | Parametric Equivalent |
| 2855.0 | Conta-Clip, Inc. | 0 | 2080-2855.0-ND | 6,51570 Kč | Parametric Equivalent |
| FSD84-12-C | Panduit Corp | 1 725 | 298-10563-ND | 20,37000 Kč | Parametric Equivalent |
| FSDX84-12-C | Panduit Corp | 4 130 | 298-10769-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 359,48790 Kč | 35 948,79 Kč |
| Unit Price without VAT: | 359,48790 Kč |
|---|---|
| Unit Price with VAT: | 434,98036 Kč |




